The TDK HWS100A-24/ME is a 24V AC/DC power supply with an output power of 108W and a current rating of 4.5A for its single output. It measures 160mm in length, 82mm in height, and 33mm in width, with a weight of 1.036lb. The supply is RoHS compliant and features a high isolation voltage of 3kV. It is available in a single package quantity, making it suitable for a variety of applications.
TDK HWS100A-24/ME technical specifications.
| Current - Output 1 | 4.5A |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Length | 160mm |
| Number of Outputs | 1 |
| Output Power | 108W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HWS/ME |
| Voltage - Output 1 | 24V |
| Weight | 1.036lb |
| Width | 33mm |
| RoHS | Compliant |
No datasheet is available for this part.