The TDK HWS15-24 is a 15W power supply with a single output of 24V. It operates within a temperature range of -10°C to 70°C and features 81% efficiency. The device is chassis mountable and has a maximum output current of 650mA. It also meets CE approval and has a maximum power dissipation of 15W.
TDK HWS15-24 technical specifications.
| Approvals | CE |
| Efficiency | 81% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | HWS (15W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.