
15W AC-DC unregulated power supply module, board mount, featuring 24V nominal output voltage and 650mA output current. Operates from 85-265V AC input with 63Hz frequency, delivering 15W maximum output power. Offers 3kV isolation voltage and 83% efficiency, with a wide operating temperature range of -10°C to 70°C. UL and CSA approved, RoHS compliant, and available in chassis or panel mount configurations.
Sign in to ask questions about the TDK HWS15-24/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS15-24/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 650mA |
| Current Rating | 650mA |
| Depth | 82mm |
| Efficiency | 83% |
| Frequency | 63Hz |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.15inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 650mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Power | 16W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS (15W) |
| Voltage - Output 1 | 24V |
| Weight | 1.235lb |
| Width | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS15-24/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.