
This 7-pin AC/DC regulated power supply from TDK features a single output voltage of 12V with a maximum output current of 13A. The device operates at an efficiency of 86% and provides a minimum isolation voltage of 3000VAC. The power supply is designed for use in general applications and is not configurable. It is also not intended for medical use. The input connector type is screw terminal block, and a power indicator is included. The output type is fixed, and the load regulation is 96mV. The maximum input current is 1.9A typ, and the ripple and noise are 150mV.
Sign in to ask questions about the TDK HWS150-12/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS150-12/A technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 180(Max) |
| Package Width (mm) | 82 |
| Package Height (mm) | 42 |
| Mounting | Chassis |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 13A |
| Input/Output Type | AC/DC |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 96mV |
| Maximum Input Current | 1.9(Typ)A |
| Ripple & Noise | 150mV |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409530 |
| Schedule B | 8504409530 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TDK HWS150-12/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.