The TDK HWS150-12/AHFP is a regulated AC/DC power supply with a single output voltage of 12V and a maximum output current of 13mA. It features a high efficiency of 86% and a minimum isolation voltage of 3000VAC. The power supply has a 7-pin configuration and includes a power indicator. It is designed for general use and does not have a medical application. The TDK HWS150-12/AHFP has a line regulation of 48mV and a load regulation of 96mV, with a maximum input current of 1.9A. The ripple and noise are 150mV.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 13A |
| Input/Output Type | AC/DC |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 96mV |
| Maximum Input Current | 1.9(Typ)A |
| Ripple & Noise | 150mV |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |