
156W AC/DC power supply featuring a single 12V output at 13A. This chassis and panel mount unit offers 83% efficiency, operates from 85-265V AC input, and provides 3kV isolation voltage. With a wide operating temperature range of -40°C to 71°C, it delivers up to 150W power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HWS150-12/HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 13A |
| Depth | 82.04mm |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Output Power | 156W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Power | 156W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS/HD (150W) |
| Voltage - Output 1 | 12V |
| Weight | 7.054792oz |
| Width | 1.46inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150-12/HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
