
150W AC/DC power supply, single output, 24V nominal voltage, 6.5A maximum output current. Features 88% efficiency, 3kV isolation voltage, and operates from 85-265V AC input at 63Hz. Chassis or panel mountable, with dimensions of 160mm x 42mm x 82mm. Approvals include UL, CSA, CE, IEC, and EN. RoHS compliant and lead-free.
Sign in to ask questions about the TDK HWS150-24/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS150-24/A technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Current - Output 1 | 6.5A |
| Current Rating | 6.5A |
| Depth | 82mm |
| Efficiency | 88% |
| Frequency | 63Hz |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.5A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 156W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS (150W) |
| Voltage - Output 1 | 24V |
| Weight | 2.866lb |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150-24/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
