
156W AC/DC power supply, single output, 24V nominal voltage, 6.5A maximum output current. Features 88% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -10°C to 71°C with chassis mount configuration. RoHS compliant.
Sign in to ask questions about the TDK HWS150-24/HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS150-24/HD technical specifications.
| Current - Output 1 | 6.5A |
| Depth | 82.04mm |
| Efficiency | 88% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.5A |
| Max Output Power | 156W |
| Max Output Voltage | 28.8V |
| Min Output Voltage | 19.2V |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 156W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HWS/HD (150W) |
| Voltage - Output 1 | 24V |
| Weight | 10.229449oz |
| Width | 1.46inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150-24/HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
