
150W AC/DC power supply, single output, delivering 24V at 6.5A. Features 88% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Designed for chassis or panel mounting, operating from -10°C to 70°C. This RoHS compliant power supply offers a maximum output power of 156W.
TDK HWS150-24/ME technical specifications.
| Current - Output 1 | 6.5A |
| Depth | 1.46inch |
| Efficiency | 88% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.5A |
| Max Output Power | 156W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 156W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS/ME (150W) |
| Voltage - Output 1 | 24V |
| Weight | 1.102lb |
| Width | 1.46inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150-24/ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
