
1560W AC/DC power supply, single output, 24V nominal voltage, delivering up to 70A output current. Features 88% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -10°C to 71°C, with chassis or panel mount options. RoHS compliant.
TDK HWS1500-24/HD technical specifications.
| Approvals | CE |
| Current - Output 1 | 65A |
| Depth | 127mm |
| Efficiency | 88% |
| Height | 3.25inch |
| Isolation Voltage | 3kV |
| Length | 11inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 70A |
| Max Output Power | 1.56kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 70A |
| Output Power | 1.68kW |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS1500 |
| Voltage - Output 1 | 24V |
| Weight | 1.323lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS1500-24/HD to view detailed technical specifications.
No datasheet is available for this part.
