AC/DC Power Supply Single-OUT 5V 300A 1500W
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -10 |
| Width | 127 |
| Length | 279.4 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 82.55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |