
1500W AC/DC converter with 15V nominal output voltage and 100A maximum output current. Features 87% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates between -10°C and 71°C, with CE approval. Chassis and panel mountable, this single-output power supply offers 1.5kW maximum output power.
TDK HWS150015/HD technical specifications.
| Approvals | CE |
| Current - Output 1 | 100A |
| Depth | 127mm |
| Efficiency | 87% |
| Height | 3.25inch |
| Isolation Voltage | 3kV |
| Length | 11inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 100A |
| Max Output Power | 1.5kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 100A |
| Output Power | 1.5kW |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HWS1500 |
| Voltage - Output 1 | 15V |
| Weight | 14.109585oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150015/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
