
Enclosed AC-DC converter, 1.56kW max output power, 24V nominal output voltage, and 70A maximum output current. Features 88% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -10°C to 70°C and offers chassis or panel mounting.
TDK HWS150024 technical specifications.
| Approvals | CE |
| Current - Output 1 | 65A |
| Current Rating | 65A |
| Depth | 127mm |
| Efficiency | 88% |
| Height | 3.25inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 11inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 70A |
| Max Output Power | 1.56kW |
| Max Output Voltage | 28.8V |
| Min Output Voltage | 19.2V |
| Max Power Dissipation | 1.5kW |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 70A |
| Output Power | 1.56kW |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HWS1500 |
| Voltage - Output 1 | 24V |
| Weight | 1lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
