
Power Supply; AC-DC; 36V; 42A; 85-265V In; Enclosed; Panel Mnt; PFC; HWS300-1500 Series
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 42A |
| Efficiency | 88% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 46.5A |
| Max Output Power | 1.512kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Power | 1.512kW |
| Output Voltage | 36V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HWS/ME (1500W) |
| Voltage - Output 1 | 36V |
| Weight | 8.378lb |
| Width | 1inch |
| RoHS | Compliant |