
150W AC-DC regulated power supply module, board mount, featuring a single 15V output at 10A. This hybrid power supply operates from 85-265V AC input, delivering 150W maximum output power with 86% efficiency. It offers 3kV isolation voltage and a wide operating temperature range of -10°C to 70°C. The unit is RoHS compliant and housed in a 120 package with dimensions of 160mm (depth) x 82mm (height) x 42mm (width).
TDK HWS150A-15/A technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 10A |
| Depth | 160mm |
| Efficiency | 86% |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160mm |
| Max Current Rating | 1.9A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS-A (150W) |
| Voltage - Output 1 | 15V |
| Weight | 1.146lb |
| Width | 42mm |
| RoHS | Compliant |
No datasheet is available for this part.