The TDK HWS150A12/HD is a single-output AC/DC power supply with a maximum output current of 13A and a maximum output power of 156W. It operates within a temperature range of -40°C to 70°C and features a chassis mount design. The power supply has an efficiency of 88% and is approved for CE compliance. It measures 6.3 inches in length, 3.23 inches in width, and 1.65 inches in height, and weighs 1.146 pounds.
TDK HWS150A12/HD technical specifications.
| Approvals | CE |
| Current - Output 1 | 13A |
| Efficiency | 88% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Output Power | 156W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 156W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | HWS150A/A |
| Voltage - Output 1 | 12V |
| Weight | 1.146lb |
| Width | 3.23inch |
| RoHS | Compliant |
No datasheet is available for this part.