The TDK HWS150A15/ME is a 15V 10A power supply with an efficiency of 89% and a maximum power dissipation of 150W. It operates within a temperature range of -10°C to 70°C and has a high isolation voltage of 3kV. The power supply is CE approved and is suitable for chassis mount applications.
TDK HWS150A15/ME technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Efficiency | 89% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 160mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | HWS150A/A |
| Voltage - Output 1 | 15V |
| Weight | 1.146lb |
| Width | 42mm |
| RoHS | Compliant |
No datasheet is available for this part.