
The TDK HWS150A5/ME is a single-output DC-DC converter with a maximum output current of 30A and a maximum output power of 150W. It operates within a temperature range of -10°C to 70°C and has a high efficiency of 87%. The converter is approved for CE compliance and features a chassis mount design with a weight of 1.146lb. It is packaged in bulk and has a package quantity of one.
TDK HWS150A5/ME technical specifications.
| Approvals | CE |
| Current - Output 1 | 30A |
| Efficiency | 87% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HWS150A/A |
| Voltage - Output 1 | 5V |
| Weight | 1.146lb |
| Width | 3.23inch |
| RoHS | Compliant |
No datasheet is available for this part.