The TDK HWS1512 is a single-output AC/DC power supply with an output voltage of 12V and a maximum output current of 1.3A. It has an efficiency of 81% and a maximum power dissipation of 15W. The supply is chassis mountable and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is approved to CE standards and has an isolation voltage of 3kV.
Sign in to ask questions about the TDK HWS1512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS1512 technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.3A |
| Efficiency | 81% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 1.77inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Series | HWS |
| Voltage - Output 1 | 12V |
| Weight | 1.552054oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS1512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.