The HWS1800T-7 is a 1800W AC/DC power supply with a single output voltage of 7.5V and a maximum output current of 200A. It operates within a temperature range of -10°C to 70°C and has a high efficiency of 84%. The power supply is RoHS compliant and is packaged in bulk. It features a chassis mount design with a height of 14 inches, length of 2 inches, and a width of 19 inches, and weighs 8.378 pounds.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 200A |
| Efficiency | 84% |
| Height | 14inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 200A |
| Max Output Power | 1.5kW |
| Max Power Dissipation | 1.8kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 7.5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HWS1800T (1800W) |
| Voltage - Output 1 | 7.5V |
| Weight | 8.378lb |
| Width | 19inch |
| RoHS | Compliant |