
30W AC/DC power supply, single output, 15V at 2A. Features 83% efficiency, 3kV isolation, and a wide input voltage range of 85-265V AC. Operates from -10°C to 70°C. Chassis and panel mountable. RoHS compliant.
TDK HWS30-15/ME technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 83% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS/ME (30W) |
| Voltage - Output 1 | 15V |
| Weight | 7.760272oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS30-15/ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
