AC/DC Power Supply Single-OUT 24V 1.3A
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Depth | 26.42mm |
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Output Current | 1.3A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Series | HWS (30W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
