
Single-output AC/DC power supply delivering 3.3V at 6A, with a maximum output power of 20W and a total power rating of 30W. Features include 73% efficiency, 3kV isolation voltage, and a wide operating temperature range of -10°C to 70°C. This chassis or panel mount unit is RoHS compliant and lead-free, with UL and CSA approvals. Dimensions are 3 inches (length) x 5 inches (width) x 1.34 inches (height).
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current - Output 1 | 6A |
| Current Rating | 6A |
| Depth | 31.5mm |
| Efficiency | 73% |
| Frequency | 63Hz |
| Height | 1.34inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HWS (30W) |
| Voltage - Output 1 | 3.3V |
| Weight | 8.81849oz |
| Width | 5inch |
| RoHS | Compliant |