The TDK HWS30-48 is a 48V 650mA AC/DC power supply with an efficiency of 83% and an isolation voltage of 3kV. It operates within a temperature range of -10°C to 70°C and has a maximum power dissipation of 30W. The power supply is packaged in bulk and is approved for CE compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Depth | 26.42mm |
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Length | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HWS (30W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |