
Single-output AC/DC power supply delivering 48V at 650mA, with a maximum output power of 31.2W. Features 3kV isolation voltage, 83% efficiency, and operates across an input voltage range of 85V to 265V. Designed for chassis or panel mounting, this 30W series component offers a wide operating temperature range from -10°C to 70°C. RoHS compliant.
TDK HWS30-48/ME technical specifications.
| Current - Output 1 | 650mA |
| Efficiency | 83% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 650mA |
| Max Output Power | 31.2W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 31W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS/ME (30W) |
| Voltage - Output 1 | 48V |
| Weight | 7.760272oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS30-48/ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
