TDK HWS30-5 technical specifications.
| Approvals | CE |
| Depth | 26.42mm |
| Efficiency | 80% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Series | HWS (30W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS30-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
