
30W DC/DC Converter, 5VDC single output at 6A. Features 85-265VAC input, 3kV isolation, and 80% efficiency. Chassis or panel mountable with dimensions of 3.74" length, 3.23" height, and 1.24" width. Operating temperature range from -10°C to 70°C. UL, CSA, and CE approved, RoHS compliant.
TDK HWS30-5/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 6A |
| Current Rating | 6A |
| Depth | 31.5mm |
| Efficiency | 80% |
| Frequency | 63Hz |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS (30W) |
| Voltage - Output 1 | 5V |
| Weight | 9.17123oz |
| Width | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS30-5/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
