
AC/DC Power Supply Single-OUT 5V 300A 990W 5-Pin
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 6A |
| Efficiency | 80% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | HWS/HD (30W) |
| Voltage - Output 1 | 5V |
| Weight | 9.17123oz |
| RoHS | Compliant |
