
324W AC/DC power supply featuring a single 12V output at 27A. This chassis mount unit offers 3kV isolation voltage and operates with 83% efficiency. It accepts an AC input range of 85V to 265V and is rated for a maximum output power of 324W. The power supply is designed for a wide operating temperature range of -10°C to 70°C and is CE approved.
TDK HWS300-12 technical specifications.
| Approvals | CE |
| Package/Case | 300 |
| Current - Output 1 | 27A |
| Current Rating | 27A |
| Depth | 60.96mm |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Max Output Power | 324W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 27A |
| Output Power | 324W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS |
| Voltage - Output 1 | 12V |
| Weight | 1.552054oz |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
