
Board mount DC/DC converter, 324W AC-DC regulated power supply module. Features 12V nominal output voltage with 27A maximum output current. Operates from 85V to 265V AC input, delivering 324W maximum output power. Offers 3kV isolation voltage and 83% efficiency. Compliant with CE and RoHS standards, suitable for chassis or panel mounting.
TDK HWS300-12/HD technical specifications.
| Approvals | CE |
| Current - Output 1 | 27A |
| Current Rating | 27A |
| Depth | 60.96mm |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27A |
| Max Output Power | 324W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 27A |
| Output Power | 324W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 12V |
| Weight | 2.151712oz |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300-12/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.