
AC/DC Power Supply Single-OUT 12V 27A 324W Medical
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 27A |
| Depth | 2.4inch |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Max Output Power | 324W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 27A |
| Output Power | 324W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 12V |
| Weight | 2.205lb |
| Width | 1inch |
| RoHS | Compliant |
