
AC/DC Power Supply Single-OUT 12V 27A 324W
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 27A |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 1.77inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 12V |
| Weight | 2.081164oz |
| Width | 1.97inch |
| RoHS | Compliant |