
330W AC/DC power supply with a single 15V output, delivering up to 22A. Features 85% efficiency and 3kV isolation voltage. Operates from 85-265V AC input, with a wide temperature range of -10°C to 70°C. Chassis mountable with dimensions of 165.1mm (L) x 127mm (W) x 35.05mm (H).
TDK HWS300-15 technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 22A |
| Current Rating | 22A |
| Depth | 60.96mm |
| Efficiency | 85% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 165.1mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 22A |
| Max Output Power | 330W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel, Chassis |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 330W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS (300W) |
| Voltage - Output 1 | 15V |
| Weight | 13.756845oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.