
The TDK HWS300-15/ME is a DC/DC converter with a single output voltage of 15V and a maximum output current of 22A. It has a maximum output power of 330W and a maximum power dissipation of 300W. The converter is designed for chassis mount and panel applications, with a height of 3.23 inches and a weight of 2.205 pounds. It operates within a temperature range of -10°C to 70°C and is CE approved.
TDK HWS300-15/ME technical specifications.
| Approvals | CE |
| Current - Output 1 | 22A |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 22A |
| Max Output Power | 330W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 330W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 15V |
| Weight | 2.205lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300-15/ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
