
336W AC/DC power supply with a single 24V output, delivering up to 14A. Features 85% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -10°C to 70°C, with chassis or panel mounting options. This 300W series power supply offers a robust solution for various applications.
TDK HWS300-24 technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 14A |
| Current Rating | 14A |
| Depth | 61mm |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14A |
| Max Output Power | 336W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 336W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS (300W) |
| Voltage - Output 1 | 24V |
| Weight | 1.653lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
