
Board mount DC/DC converter delivering 336W maximum output power at 24V nominal output voltage and 14A maximum output current. Features 85% efficiency, 3kV isolation voltage, and operates from 85V to 265V AC input. This regulated power supply module is RoHS compliant and suitable for chassis or panel mounting, with a wide operating temperature range of -10°C to 71°C.
TDK HWS300-24/HD technical specifications.
| Approvals | CE |
| Current - Output 1 | 14A |
| Depth | 60.96mm |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14A |
| Max Output Power | 336W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 336W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 1.72lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300-24/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
