
336W AC/DC power supply with a single 24V output, delivering up to 14A. Features 85% efficiency and 3kV isolation voltage, operating from 85-265V AC input. Chassis and panel mountable, this power supply offers a wide operating temperature range of -10°C to 70°C. RoHS compliant and CE approved for reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HWS300-24/ME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Current - Output 1 | 14A |
| Depth | 60.96mm |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14A |
| Max Output Power | 336W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 336W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 2.205lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300-24/ME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
