
AC/DC Power Supply Single-OUT 24V 14A 336W
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 14A |
| Depth | 82.04mm |
| Efficiency | 85% |
| Height | 4.53inch |
| Lead Free | Lead Free |
| Length | 2.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14A |
| Max Output Power | 336W |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 336W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Weight | 2.425lb |
| Width | 9.45inch |
| RoHS | Compliant |
