The TDK HWS300-24/RY is a 24V power supply with a maximum output current of 14A and an efficiency of 85%. It features a chassis mount design and a high isolation voltage of 3kV. The supply operates within a temperature range of -10°C to 70°C and has a maximum power dissipation of 300W.
TDK HWS300-24/RY technical specifications.
| Approvals | CE |
| Current - Output 1 | 14A |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 2.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 2.425lb |
| Width | 9.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300-24/RY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.