The TDK HWS300-24/RYHD is an AC/DC power supply with a single output of 24V at 14A, providing a maximum power dissipation of 300W. It operates within a temperature range of -10°C to 70°C and features a chassis mount design. The power supply is CE approved and compliant with RoHS regulations. It offers an efficiency of 85% and an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 14A |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 3.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 5lb |
| Width | 11.81inch |
| RoHS | Compliant |