TDK HWS300-3/HD technical specifications.
| Current - Output 1 | 60A |
| Efficiency | 77% |
| Height | 1inch |
| Isolation Voltage | 3kV |
| Length | 3inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Power | 198W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HWS/HD (300W) |
| Voltage - Output 1 | 3.3V |
| Weight | 8.81849oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300-3/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.