
336W AC/DC power supply featuring a single 48V output at 7A. This chassis mount unit offers 85% efficiency, 3kV isolation voltage, and operates across a wide input voltage range of 85V to 265V. Designed for demanding environments, it boasts a broad operating temperature range from -40°C to 71°C. The power supply delivers a maximum output power of 336W with a maximum power dissipation of 300W.
TDK HWS300-48/HD technical specifications.
| Current - Output 1 | 7A |
| Depth | 60.96mm |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.5inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Power | 336W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 336W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HWS/HD (300W) |
| Voltage - Output 1 | 48V |
| Weight | 2.094lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300-48/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
