
300W AC/DC power supply featuring a single 5V output with a maximum current of 60A. This chassis mount unit offers 82% efficiency and operates across an input voltage range of 85-265V AC. It provides 3kV isolation voltage and is designed for a wide operating temperature range of -10°C to 70°C.
TDK HWS300-5 technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 60A |
| Current Rating | 60A |
| Depth | 60.96mm |
| Efficiency | 82% |
| Height | 1.69inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 165.1mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 60A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 300W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS (300W) |
| Voltage - Output 1 | 5V |
| Weight | 1.058lb |
| Width | 3.7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
