
300W AC-DC regulated power supply module, featuring a single 5V output with a maximum current of 60A. This board mount converter operates from 85V to 265V AC input, delivering 300W maximum output power with 82% efficiency. It offers 3kV isolation voltage and a wide operating temperature range from -40°C to 71°C. The module is CE approved and RoHS compliant, designed for chassis mounting with dimensions of 6.5 inches in length, 2.4 inches in width, and 3.23 inches in height.
TDK HWS300-5/HD technical specifications.
| Approvals | CE |
| Current - Output 1 | 60A |
| Efficiency | 82% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.5inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 5V |
| Weight | 1.058lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300-5/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.