
300W AC/DC converter, board mount, featuring a single 24V output at 12.5A. Offers 87% efficiency and 3kV isolation voltage, operating from 85-265V AC input. Designed for chassis mounting with a compact footprint, this component is RoHS compliant and CE approved, suitable for operation between -10°C and 70°C.
Sign in to ask questions about the TDK HWS300P-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS300P-24 technical specifications.
| Approvals | CE |
| Package/Case | 300 |
| Current - Output 1 | 12.5A |
| Depth | 60.96mm |
| Efficiency | 87% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.5A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 300W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 2.425lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300P-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.