
AC/DC power supply, single output, delivering 48V at 6.3A for a maximum output power of 302.4W. Features 87% efficiency, 3kV isolation voltage, and operates within an input voltage range of 85-265V AC. This chassis mount unit has dimensions of 6.5 inches (length) x 2.4 inches (width) x 3.23 inches (height) and a maximum operating temperature of 70°C. RoHS compliant.
Sign in to ask questions about the TDK HWS300P-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS300P-48 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6.3A |
| Depth | 2.4inch |
| Efficiency | 87% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 302.4W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 48V |
| Weight | 2.094lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300P-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
