The HWS30A-12 is a commercial-grade DC/DC converter with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has six terminals and a single output. The converter operates within a wide input voltage range of 85 to 265 volts. The device is packaged in a JEDEC R-XXMA-X6 package type, which is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |