
30W DC/DC Converter, 12V nominal output voltage, 2.5A output current. Features 83% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -10°C to 70°C with CE approval. Chassis mountable with a 120 package.
TDK HWS30A-12/A technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Current - Output 1 | 2.5A |
| Depth | 95mm |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Current Rating | 650mA |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 9.6V |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS |
| Voltage - Output 1 | 12V |
| Weight | 8.465751oz |
| Width | 1.04inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS30A-12/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.