AC/DC Power Supply Single-OUT 15V 2A 30W
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Depth | 95mm |
| Efficiency | 87% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 18V |
| Voltage - Output 1 | 15V |
| Weight | 220g |
| Width | 26.5mm |
| RoHS | Not Compliant |