30W AC/DC power supply featuring a single 15V output at 2A. This chassis-mount unit operates from 85-265V AC input, delivering 30W maximum output power with 83% efficiency. It offers 3kV isolation voltage and a wide operating temperature range of -10°C to 70°C. The power supply is CE approved, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HWS30A-15/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Package/Case | 120 |
| Current - Output 1 | 2A |
| Depth | 95mm |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Current Rating | 650mA |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 15V |
| Weight | 8.465751oz |
| Width | 1.04inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HWS30A-15/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.